PN4360
vs
2N3382
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-MBCY-W4
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
5 pF
JEDEC-95 Code
TO-92
TO-72
JESD-30 Code
O-PBCY-T3
O-MBCY-W4
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
125 °C
150 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
0.35 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
9
Part Package Code
TO-72
Pin Count
4
Compare PN4360 with alternatives
Compare 2N3382 with alternatives