PN4356/D26Z vs PN4356D74Z feature comparison

PN4356/D26Z Texas Instruments

Buy Now Datasheet

PN4356D74Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.8 A 1 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Turn-off Time-Max (toff) 400 ns 400 ns
Turn-on Time-Max (ton) 100 ns 100 ns
VCEsat-Max 0.5 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Power Dissipation-Max (Abs) 0.6 W
Terminal Finish Matte Tin (Sn)

Compare PN4356/D26Z with alternatives

Compare PN4356D74Z with alternatives