PN4122
vs
PDTC124EET/R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.1 A
Collector-Emitter Voltage-Max
40 V
50 V
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
Number of Elements
1
1
Polarity/Channel Type
PNP
NPN
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
2
Rohs Code
Yes
Part Package Code
SC-75
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
DC Current Gain-Min (hFE)
60
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Compare PDTC124EET/R with alternatives