PN4122
vs
JANTXV2N2218AL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.2 A
0.8 A
Collector-Emitter Voltage-Max
40 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
40
JEDEC-95 Code
TO-92
TO-5
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
JESD-609 Code
e3
Moisture Sensitivity Level
NOT APPLICABLE
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Polarity/Channel Type
PNP
NPN
Qualification Status
COMMERCIAL
Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
150 ns
300 ns
Turn-on Time-Max (ton)
40 ns
35 ns
Base Number Matches
6
10
Package Description
SIMILAR TO TO-39, 3 PIN
ECCN Code
EAR99
Case Connection
COLLECTOR
Reference Standard
MIL-19500/251L
Compare PN4122 with alternatives
Compare JANTXV2N2218AL with alternatives