PN4120 vs 2N4117A feature comparison

PN4120 National Semiconductor Corporation

Buy Now Datasheet

2N4117A Linear Integrated Systems

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINEAR INTEGRATED SYSTEMS INC
Package Description CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 1.5 pF 1.5 pF
JEDEC-95 Code TO-92 TO-72
JESD-30 Code O-PBCY-T3 O-MBCY-W4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 20
Pbfree Code Yes
Part Package Code TO-72
Pin Count 4
Additional Feature ULTRA HIGH INPUT IMPEDANCE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PN4120 with alternatives

Compare 2N4117A with alternatives