PN4119
vs
2N4117A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICONIX INC
|
LINEAR INTEGRATED SYSTEMS INC
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.3 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
7
|
20
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-72
|
Pin Count |
|
4
|
Additional Feature |
|
ULTRA HIGH INPUT IMPEDANCE
|
Configuration |
|
SINGLE
|
Feedback Cap-Max (Crss) |
|
1.5 pF
|
JEDEC-95 Code |
|
TO-72
|
JESD-30 Code |
|
O-MBCY-W4
|
Number of Elements |
|
1
|
Number of Terminals |
|
4
|
Operating Mode |
|
DEPLETION MODE
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare 2N4117A with alternatives