PN4117J18Z
vs
2N4117
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code |
TO-92
|
TO-72
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
CYLINDRICAL, O-MBCY-W4
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
FET Technology |
JUNCTION
|
JUNCTION
|
Feedback Cap-Max (Crss) |
1.5 pF
|
1.5 pF
|
JEDEC-95 Code |
TO-92
|
TO-72
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W4
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
14
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Additional Feature |
|
ULTRA HIGH INPUT IMPEDANCE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PN4117J18Z with alternatives
Compare 2N4117 with alternatives