PN3644/D28Z
vs
2SB1604R(DP6B)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SANYO ELECTRIC CO LTD
Package Description
CYLINDRICAL, O-PBCY-T3
SMALL OUTLINE, R-PDSO-G6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
45 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-G6
Number of Elements
1
1
Number of Terminals
3
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
40 ns
VCEsat-Max
0.25 V
Base Number Matches
1
1
Pin Count
6
Manufacturer Package Code
CASE 2030 A
Compare PN3644/D28Z with alternatives
Compare 2SB1604R(DP6B) with alternatives