PN3568D74Z
vs
2SC1652/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
ROHM CO LTD
Package Description
CYLINDRICAL, O-PBCY-T3
IN-LINE, R-PSIP-T3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.5 A
Collector-Emitter Voltage-Max
60 V
32 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
82
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-T3
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
250 MHz
Base Number Matches
1
3
VCEsat-Max
0.6 V
Compare PN3568D74Z with alternatives
Compare 2SC1652/P with alternatives