PN3567
vs
PN3642
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO ELECTRONICS LTD
CRIMSON SEMICONDUCTOR INC
Package Description
CYLINDRICAL, O-PBCY-W3
CYLINDRICAL, O-PBCY-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.5 A
Collector-Emitter Voltage-Max
40 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.6 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
250 MHz
Base Number Matches
12
11
Collector-Base Capacitance-Max
8 pF
Compare PN3567 with alternatives
Compare PN3642 with alternatives