PN2907ARLRA
vs
PN2907A_J05Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
LEAD FREE, TO-92, 3 PIN
Pin Count
3
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.6 A
0.8 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
110 ns
100 ns
Turn-on Time-Max (ton)
50 ns
45 ns
Base Number Matches
2
2
Rohs Code
Yes
Transistor Application
SWITCHING
Compare PN2907ARLRA with alternatives
Compare PN2907A_J05Z with alternatives