PN2907A
vs
2N2904A/TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TAITRON COMPONENTS INC
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
40
|
JEDEC-95 Code |
TO-92
|
TO-205AD
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
200 MHz
|
200 MHz
|
Turn-off Time-Max (toff) |
110 ns
|
300 ns
|
Turn-on Time-Max (ton) |
50 ns
|
45 ns
|
Base Number Matches |
1
|
1
|
Package Description |
|
TO-39, 3 PIN
|
Samacsys Manufacturer |
|
Microsemi Corporation
|
|
|
|
Compare PN2907A with alternatives
Compare 2N2904A/TR with alternatives