PN2906
vs
2N6426
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
0.8 A
|
0.5 A
|
Configuration |
SINGLE
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
25
|
20000
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
140 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
0.6 W
|
0.625 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
200 MHz
|
150 MHz
|
Base Number Matches |
14
|
13
|
|
|
|