PN2484
vs
ZTX657SMTC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO ELECTRONICS LTD
ZETEX PLC
Package Description
TO-92A, 3 PIN
TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
60 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
BOTTOM
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
12
2
Rohs Code
Yes
Collector Current-Max (IC)
0.5 A
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Terminal Finish
MATTE TIN
Transition Frequency-Nom (fT)
30 MHz
VCEsat-Max
0.5 V
Compare PN2484 with alternatives
Compare ZTX657SMTC with alternatives