PN2484
vs
BC548AZL1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
110
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
300 MHz
Base Number Matches
5
1
Package Description
CYLINDRICAL, O-PBCY-T3
HTS Code
8541.29.00.75
Additional Feature
EUROPEAN PART NUMBER
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
30 V
Power Dissipation Ambient-Max
1.5 W
VCEsat-Max
0.6 V
Compare PN2484 with alternatives
Compare BC548AZL1 with alternatives