PN2369-T/R vs PN5129 feature comparison

PN2369-T/R NXP Semiconductors

Buy Now Datasheet

PN5129 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.8 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 0.6 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 500 MHz 200 MHz
Turn-off Time-Max (toff) 20 ns
Turn-on Time-Max (ton) 10 ns
VCEsat-Max 0.25 V
Base Number Matches 1 6
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PN2369-T/R with alternatives