PN2369-T/R
vs
2N3666
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
TO-39, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
1 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
15 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
100
JEDEC-95 Code
TO-92
TO-39
JESD-30 Code
O-PBCY-T3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
500 MHz
60 MHz
Turn-off Time-Max (toff)
20 ns
Turn-on Time-Max (ton)
10 ns
VCEsat-Max
0.25 V
Base Number Matches
1
10
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-39
Pin Count
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PN2369-T/R with alternatives
Compare 2N3666 with alternatives