PN2222AL-T92-A-K vs S-LMBT2222ALT1G feature comparison

PN2222AL-T92-A-K Unisonic Technologies Co Ltd

Buy Now Datasheet

S-LMBT2222ALT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD LESHAN RADIO CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-08-23
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Rohs Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PN2222AL-T92-A-K with alternatives

Compare S-LMBT2222ALT1G with alternatives