PN2222AL-T92-A-B vs PN2222AL-T92-K feature comparison

PN2222AL-T92-A-B Unisonic Technologies Co Ltd

Buy Now Datasheet

PN2222AL-T92-K Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD UNISONIC TECHNOLOGIES CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-08-23
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Package Description ,
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 8 pF
Power Dissipation Ambient-Max 0.6 W
Power Dissipation-Max (Abs) 0.6 W
VCEsat-Max 1 V

Compare PN2222AL-T92-A-B with alternatives

Compare PN2222AL-T92-K with alternatives