PN2222AG
vs
PN2222ARLRMG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-92
|
TO-92
|
Package Description |
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
LEAD FREE, CASE 29-11, TO-226, 3 PIN
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
CASE 29-11
|
CASE 29-11
|
Reach Compliance Code |
unknown
|
unknown
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
75
|
75
|
JEDEC-95 Code |
TO-92
|
TO-92
|
JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
JESD-609 Code |
e1
|
e1
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT SPECIFIED
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
COMMERCIAL
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Turn-off Time-Max (toff) |
285 ns
|
285 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PN2222AG with alternatives
Compare PN2222ARLRMG with alternatives