PN2222A-AP-HF vs PN2222ABU feature comparison

PN2222A-AP-HF Micro Commercial Components

Buy Now Datasheet

PN2222ABU onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Package Description CYLINDRICAL, O-PBCY-T3 LEAD FREE PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 1 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-92-3
Manufacturer Package Code 135AN
Factory Lead Time 15 Weeks, 4 Days
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W
Qualification Status Not Qualified

Compare PN2222A-AP-HF with alternatives

Compare PN2222ABU with alternatives