PN2222 vs PN2222_J61Z feature comparison

PN2222 onsemi

Buy Now Datasheet

PN2222_J61Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-226AA, 3 PIN LEAD FREE, TO-92, 3 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 35
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 16 1
Part Package Code TO-92
Pin Count 3

Compare PN2222 with alternatives

Compare PN2222_J61Z with alternatives