PMX4FMS16.0000MHZ vs PMX1FMS16.0000MHZ feature comparison

PMX4FMS16.0000MHZ MtronPTI

Buy Now Datasheet

PMX1FMS16.0000MHZ MtronPTI

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description ROHS COMPLIANT, MINIATURE PACKAGE-2 ROHS COMPLIANT, MINIATURE PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT AT-CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 15 ppm 15 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch) L7.0XB5.0XH1.2 (mm)/L0.276XB0.197XH0.047 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare PMX4FMS16.0000MHZ with alternatives

Compare PMX1FMS16.0000MHZ with alternatives