PMWD30UN,518 vs 2N5908 feature comparison

PMWD30UN,518 NXP Semiconductors

Buy Now Datasheet

2N5908 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INTERSIL CORP
Part Package Code TSSOP
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 5 A
Drain-source On Resistance-Max 0.04 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR JUNCTION
JEDEC-95 Code MO-153AB
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 12
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare PMWD30UN,518 with alternatives