PMV117EN vs BS170 feature comparison

PMV117EN Philips Semiconductors

Buy Now Datasheet

BS170 Topaz Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS TOPAZ SEMICONDUCTOR
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 2.5 A 0.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.83 W 0.83 W
Surface Mount YES NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 3 29