PMSTA55,115 vs MPSA55-18 feature comparison

PMSTA55,115 NXP Semiconductors

Buy Now Datasheet

MPSA55-18 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-T3
HTS Code 8541.29.00.75
Power Dissipation Ambient-Max 1.5 W
Transistor Application AMPLIFIER
VCEsat-Max 0.25 V

Compare PMSTA55,115 with alternatives

Compare MPSA55-18 with alternatives