PMST5551-TAPE-13 vs PMST5550T/R feature comparison

PMST5551-TAPE-13 NXP Semiconductors

Buy Now Datasheet

PMST5550T/R Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC, SC-70, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.3 A
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 160 V 140 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 60
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.2 V
Base Number Matches 1 2
Rohs Code Yes
Date Of Intro 2017-02-01
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare PMST5551-TAPE-13 with alternatives

Compare PMST5550T/R with alternatives