PMST5550 vs PMST5551-TAPE-7 feature comparison

PMST5550 Philips Semiconductors

Buy Now Datasheet

PMST5551-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 30
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 3 1
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max 6 pF
Collector-Emitter Voltage-Max 160 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.2 V

Compare PMST5551-TAPE-7 with alternatives