PMST5550,135 vs PMST5551 feature comparison

PMST5550,135 Nexperia

Buy Now Datasheet

PMST5551 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SC-70 SC-70
Package Description SC-70, 3 PIN PLASTIC, SC-70, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks
Date Of Intro 1995-02-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 140 V 160 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 80
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 7
Pbfree Code Yes
HTS Code 8541.21.00.95
Collector-Base Capacitance-Max 6 pF
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
VCEsat-Max 0.2 V

Compare PMST5550,135 with alternatives

Compare PMST5551 with alternatives