PMSST-04-24-SP-12.00-S vs 368304 feature comparison

PMSST-04-24-SP-12.00-S Samtec Inc

Buy Now Datasheet

368304 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC LUMBERG CONNECT GMBH
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED COPPER ZINC
DIN Conformance NO NO
Filter Feature NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare PMSST-04-24-SP-12.00-S with alternatives

Compare 368304 with alternatives