PMSST-04-24-K-72.00-S vs PMSD-02-24-K-24.00-S-M feature comparison

PMSST-04-24-K-72.00-S Samtec Inc

Buy Now Datasheet

PMSD-02-24-K-24.00-S-M Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8544.42
Additional Feature POLARIZED, RATED CURRENT(POWER):5.2 POLARIZED, RATED CURRENT(POWER):5.2
Body Breadth 0.313 inch 0.478 inch
Body Depth 0.77 inch 0.77 inch
Body Length 0.7 inch 0.37 inch
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option WITH CABLE ASSEMBLY WITH CABLE ASSEMBLY
Reference Standard UL UL
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
UL Flammability Code 94V-2

Compare PMSST-04-24-K-72.00-S with alternatives

Compare PMSD-02-24-K-24.00-S-M with alternatives