PMSS-04-18C-K-18.00-S vs PMSD-02-24C-K-12.00-S feature comparison

PMSS-04-18C-K-18.00-S Samtec Inc

Buy Now Datasheet

PMSD-02-24C-K-12.00-S Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style SOCKET SOCKET
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Rohs Code Yes
Additional Feature POLARIZED, RATED CURRENT(POWER):5.2
Body Breadth 0.478 inch
Body Depth 0.77 inch
Body Length 0.37 inch
Contact Style SQ PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL
UL Flammability Code 94V-2

Compare PMSS-04-18C-K-18.00-S with alternatives

Compare PMSD-02-24C-K-12.00-S with alternatives