PMSS-02-16C-K-12.00-S-M
vs
PMSS-02-16C-K-40.00-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8544.42
8544.42
Additional Feature
POLARIZED, RATED CURRENT(POWER):10.3
POLARIZED, RATED CURRENT(POWER):10.3
Body Breadth
0.313 inch
0.313 inch
Body Depth
0.77 inch
0.77 inch
Body Length
0.37 inch
0.37 inch
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Reference Standard
UL
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
2
2
Base Number Matches
1
1
Compare PMSS-02-16C-K-12.00-S-M with alternatives
Compare PMSS-02-16C-K-40.00-S with alternatives