PMSD-05-18C-K-10.00-S
vs
PMSD-05-18-K-18.00-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYAMIDE
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-2
|
94V-2
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED, RATED CURRENT(POWER):8.8
|
Body Breadth |
|
0.478 inch
|
Body Depth |
|
0.77 inch
|
Body Length |
|
0.865 inch
|
Contact Style |
|
SQ PIN-SKT
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Reference Standard |
|
UL
|
Termination Type |
|
CRIMP
|
|
|
|
Compare PMSD-05-18C-K-10.00-S with alternatives
Compare PMSD-05-18-K-18.00-S with alternatives