PMSD-02-203C-K-24.00-S
vs
PMSS-04-16-K-80.00-S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
POLARIZED
|
POLARIZED, RATED CURRENT(POWER):10.3
|
Body Breadth |
0.478 inch
|
0.313 inch
|
Body Depth |
0.77 inch
|
0.77 inch
|
Body Length |
0.37 inch
|
0.7 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-2
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8544.42
|
|
|
|
Compare PMSD-02-203C-K-24.00-S with alternatives
Compare PMSS-04-16-K-80.00-S with alternatives