PMSD-02-18-K-72.00-S
vs
PMSS-04-22-K-32.00-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8544.42
Body/Shell Style
SOCKET
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
WITH CABLE ASSEMBLY
Total Number of Contacts
4
4
UL Flammability Code
94V-2
Base Number Matches
1
1
Additional Feature
POLARIZED, RATED CURRENT(POWER):5.7
Body Breadth
0.313 inch
Body Depth
0.77 inch
Body Length
0.7 inch
Contact Style
SQ PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Reference Standard
UL
Termination Type
CRIMP
Compare PMSD-02-18-K-72.00-S with alternatives
Compare PMSS-04-22-K-32.00-S with alternatives