PMR64L1UF+/-10%40V vs KM601B1UF+/-10%40V feature comparison

PMR64L1UF+/-10%40V EXXELIA Group

Buy Now Datasheet

KM601B1UF+/-10%40V EXXELIA Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , ,
Reach Compliance Code compliant unknown
Additional Feature NON INDUCTIVE
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 40 V 40 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.60

Compare PMR64L1UF+/-10%40V with alternatives

Compare KM601B1UF+/-10%40V with alternatives