PMR4WD33NF+-2%630V vs PMR4W33NF+-2%630V feature comparison

PMR4WD33NF+-2%630V EXXELIA Group

Buy Now Datasheet

PMR4W33NF+-2%630V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 5559 , 5559
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 10 mm 10 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 630 V 630 V
Size Code 5559 5559
Surface Mount NO NO
Terminal Shape WIRE WIRE
Width 15 mm 15 mm
Base Number Matches 2 2

Compare PMR4WD33NF+-2%630V with alternatives

Compare PMR4W33NF+-2%630V with alternatives