PMR4W47NF+-20%400V vs PMR4T47NF+-20%400V feature comparison

PMR4W47NF+-20%400V EXXELIA Group

Buy Now Datasheet

PMR4T47NF+-20%400V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 5559 , 5559
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 10 mm 10 mm
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style PCB Mount PCB Mount
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 5559 5559
Surface Mount NO NO
Terminal Shape WIRE WIRE
Width 15 mm 15 mm
Base Number Matches 1 1

Compare PMR4W47NF+-20%400V with alternatives

Compare PMR4T47NF+-20%400V with alternatives