PMR4T47NF+-5%400V
vs
PMR447NF+/-5%400V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EXXELIA GROUP
EXXELIA GROUP
Package Description
, 5559
, 5559
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.047 µF
0.047 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
10 mm
10 mm
Length
14 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
PCB Mount
PCB Mount
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
400 V
400 V
Size Code
5559
5559
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Width
15 mm
15 mm
Base Number Matches
1
1
Additional Feature
NON INDUCTIVE
Package Shape
RECTANGULAR PACKAGE
Compare PMR4T47NF+-5%400V with alternatives
Compare PMR447NF+/-5%400V with alternatives