PMR4T15UF+-1%40V
vs
PMR4TD15UF+-1%40V
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EXXELIA GROUP
|
EXXELIA GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
15 µF
|
15 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYCARBONATE
|
POLYCARBONATE
|
Height |
13 mm
|
13 mm
|
Length |
32 mm
|
32 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
40 V
|
40 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PMR4T15UF+-1%40V with alternatives
Compare PMR4TD15UF+-1%40V with alternatives