PMN34UN vs ZXMN3F318DN8TA feature comparison

PMN34UN Nexperia

Buy Now Datasheet

ZXMN3F318DN8TA Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA DIODES INC
Package Description SC-74, 6 PIN SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Configuration SINGLE WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 4.9 A 4.6 A
Drain-source On Resistance-Max 0.054 Ω 0.035 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 2
Number of Terminals 6 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code SOT
Pin Count 8
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2.1 W
Qualification Status Not Qualified

Compare PMN34UN with alternatives

Compare ZXMN3F318DN8TA with alternatives