PMM8218TP
vs
PTH12040WAS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FLEX LTD
|
ARTESYN TECHNOLOGIES INC
|
Package Description |
,
|
Module-20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
REMOTE SHUTDOWN
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL
|
|
Efficiency (Main Output) |
82.5%
|
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
Length |
51.94 mm
|
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
50 A
|
|
Output Voltage-Max |
5.5 V
|
5.5 V
|
Output Voltage-Min |
0.8 V
|
0.8 V
|
Output Voltage-Nom |
1 V
|
|
Ripple Voltage (Main Out) |
0.0053 Vrms
|
|
Total Power Output-Max |
275 W
|
275 W
|
Warm-up Time |
0.0063 s
|
|
Width |
26.54 mm
|
|
Base Number Matches |
1
|
1
|
JESD-30 Code |
|
R-XXMA-X20
|
Number of Terminals |
|
20
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare PMM8218TP with alternatives
Compare PTH12040WAS with alternatives