PMLL5240BTRL vs LL5240BA feature comparison

PMLL5240BTRL NXP Semiconductors

Buy Now Datasheet

LL5240BA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 7.5 mV/°C
Voltage Tol-Max 5% 10%
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature HIGH SURGE CAPABILITY
JEDEC-95 Code DO-213AA
JESD-609 Code e0
Operating Temperature-Max 200 °C
Terminal Finish TIN LEAD

Compare PMLL5240BTRL with alternatives

Compare LL5240BA with alternatives