PMLL5240B115 vs MLL758A-1E3 feature comparison

PMLL5240B115 NXP Semiconductors

Buy Now Datasheet

MLL758A-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Package Description O-LELF-R2 O-XELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1
Rohs Code Yes
Dynamic Impedance-Max 17 Ω
JEDEC-95 Code DO-213AA
Operating Temperature-Max 175 °C

Compare PMLL5240B115 with alternatives

Compare MLL758A-1E3 with alternatives