PMLL5225BTRL vs 1N5225BD2A.GCDE feature comparison

PMLL5225BTRL YAGEO Corporation

Buy Now Datasheet

1N5225BD2A.GCDE TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PHILIPS COMPONENTS SEMELAB LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 R-CDSO-N2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3 V 3 V
Reverse Current-Max 50 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND NO LEAD
Terminal Position END DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 2
Package Description R-CDSO-N2
Pin Count 2
Additional Feature HIGH RELIABILITY
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C

Compare PMLL5225BTRL with alternatives

Compare 1N5225BD2A.GCDE with alternatives