PMLL4448-T
vs
CLL4448
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NXP SEMICONDUCTORS
CONTINENTAL DEVICE INDIA LTD
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH SPEED SWITCH
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Base Number Matches
1
2
Rohs Code
No
Compare PMLL4448-T with alternatives
Compare CLL4448 with alternatives