PMLL4148LT/R
vs
JANTXV1N4148UR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
VPT COMPONENTS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
0.125 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
75 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
3
9
Package Description
MELF-2
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/116
Reverse Recovery Time-Max
0.005 µs
Terminal Form
WRAP AROUND
Terminal Position
END
Compare JANTXV1N4148UR-1 with alternatives