PMLL4148L
vs
1N4148UR-1E3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1.2 V
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
4 A
|
2 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
3
|
2
|
Package Description |
|
MELF-2
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Application |
|
SWITCHING
|
Breakdown Voltage-Min |
|
100 V
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-213AA
|
JESD-30 Code |
|
O-LELF-R2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Reference Standard |
|
MIL-19500
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Recovery Time-Max |
|
0.005 µs
|
Reverse Test Voltage |
|
75 V
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
|
|
|
Compare 1N4148UR-1E3 with alternatives