PMH8918LP
vs
ATH18K12-9S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FLEX LTD
ASTEC AMERICA INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-XDMA-P10
R-XDMA-X10
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
DUAL
Total Power Output-Max
90 W
99 W
Trim/Adjustable Output
YES
YES
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
MODULE
Compare PMH8918LP with alternatives
Compare ATH18K12-9S with alternatives